UPC251C vs TL072ACN feature comparison

UPC251C NEC Electronics Group

Buy Now

TL072ACN STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.02 µA
Common-mode Reject Ratio-Min 70 Db 80 Db
Common-mode Reject Ratio-Nom 90 Db 86 Db
Input Offset Voltage-Max 6000 µV 7000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 8
Number of Terminals 8 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.8 Mm 5.08 Mm
Slew Rate-Nom 0.5 V/Us 16 V/Us
Supply Current-Max 5.6 Ma 2.5 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Voltage Gain-Min 20000 25000
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DIP
Package Description Rohs Compliant, Plastic, Dip-8
Pin Count 8
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.004 µA
JESD-609 Code e3
Length 9.27 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Package Equivalence Code DIP8,.3
Packing Method Tube
Power No
Programmable Power No
Slew Rate-Min 8 V/Us
Terminal Finish Matte Tin
Unity Gain BW-Nom 4000
Wideband No