UPC251C
vs
UPC4560C-A
feature comparison
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Average Bias Current-Max (IIB) |
0.5 µA
|
0.5 µA
|
| Common-mode Reject Ratio-Min |
70 Db
|
70 Db
|
| Common-mode Reject Ratio-Nom |
90 Db
|
100 Db
|
| Input Offset Voltage-Max |
6000 µV
|
6000 µV
|
| JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
| Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
80 °C
|
| Operating Temperature-Min |
-20 °C
|
-20 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.8 Mm
|
5.08 Mm
|
| Slew Rate-Nom |
0.5 V/Us
|
2.8 V/Us
|
| Supply Current-Max |
5.6 Ma
|
5.6 Ma
|
| Supply Voltage Limit-Max |
18 V
|
18 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Commercial
|
Commercial Extended
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Voltage Gain-Min |
20000
|
20000
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
2
|
3
|
| Rohs Code |
|
Yes
|
| Part Package Code |
|
DIP
|
| Package Description |
|
0.300 Inch, Plastic, Dip-8
|
| Pin Count |
|
8
|
| JESD-609 Code |
|
e6/e4
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Terminal Finish |
|
Tin Bismuth/Nickel Palladium Gold
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
| Unity Gain BW-Nom |
|
10000
|
|
|
|