UPC2745T-E3
vs
UPC2745T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
MINIMOLD, 6PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
|
Gain |
9 dB
|
9 dB
|
Input Power-Max (CW) |
|
|
Operating Frequency-Max |
2700 MHz
|
2700 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
3
|
1
|
|
|
|
Compare UPC2745T-E3 with alternatives
Compare UPC2745T with alternatives