UPC4560C-A vs LF353M feature comparison

UPC4560C-A NEC Electronics Group

Buy Now Datasheet

LF353M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code DIP SOIC
Package Description 0.300 Inch, Plastic, Dip-8 Sop-8
Pin Count 8 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.008 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 100 Db 100 Db
Input Offset Voltage-Max 6000 µV 10000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e6/e4
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SOP
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Peak Reflow Temperature (Cel) Not Specified Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 1.8 Mm
Slew Rate-Nom 2.8 V/Us 13 V/Us
Supply Current-Max 5.6 Ma 6.5 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No Yes
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Commercial
Terminal Finish Tin Bismuth/Nickel Palladium Gold
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Unity Gain BW-Nom 10000 4000
Voltage Gain-Min 20000 15000
Width 7.62 Mm 3.95 Mm
Base Number Matches 3 5
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.004 µA
Length 4.92 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Package Equivalence Code SOP8,.25
Slew Rate-Min 8 V/Us