UPC4560C-A vs LM1558J/883/NOPB feature comparison

UPC4560C-A NEC Electronics America Inc

Buy Now Datasheet

LM1558J/883/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Package Description 0.300 Inch, Plastic, Dip-8 Rohs Compliant, Ceramic, Dip-8
Reach Compliance Code Compliant Compliant
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 1.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 100 Db
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e6/e4
Neg Supply Voltage Limit-Max -18 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 5.08 Mm
Slew Rate-Nom 2.8 V/Us 0.2 V/Us
Supply Current-Max 5.6 Ma 7 Ma
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Military
Terminal Finish Tin Bismuth/Nickel Palladium Gold
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 10000 250
Voltage Gain-Min 20000 50000
Width 7.62 Mm 7.62 Mm
Base Number Matches 3 2
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture Voltage-Feedback
Frequency Compensation No
Length 10.16 Mm
Low-Bias No
Low-Offset No
Micropower No
Package Equivalence Code DIP8,.3
Power No
Programmable Power No
Screening Level Mil-Std-883
Wideband No