UPC4560C-A vs TL082CPT feature comparison

UPC4560C-A NEC Electronics America Inc

Buy Now Datasheet

TL082CPT STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Package Description 0.300 Inch, Plastic, Dip-8 Rohs Compliant, Tssop-8
Reach Compliance Code Compliant Compliant
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.02 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 100 Db 86 Db
Input Offset Voltage-Max 6000 µV 13000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e6/e4 e4
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 8
Number of Terminals 8 2
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP TSSOP
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 1.2 Mm
Slew Rate-Nom 2.8 V/Us 16 V/Us
Supply Current-Max 5.6 Ma 5 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No Yes
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Commercial
Terminal Finish Tin Bismuth/Nickel Palladium Gold Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Unity Gain BW-Nom 10000 4000
Voltage Gain-Min 20000 15000
Width 7.62 Mm 3 Mm
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.0004 µA
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0001 µA
Length 4.4 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP8,.25
Packing Method Tr
Power No
Programmable Power No
Slew Rate-Min 8 V/Us
Wideband No