UPC4560C-A vs UPC4558C feature comparison

UPC4560C-A NEC Electronics Group

Buy Now Datasheet

UPC4558C Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Part Package Code DIP DIP
Package Description 0.300 Inch, Plastic, Dip-8 0.300 Inch, Plastic, Dip-8
Pin Count 8 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 5A002
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 100 Db 90 Db
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e6/e4 e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 5.08 Mm
Slew Rate-Nom 2.8 V/Us 1 V/Us
Supply Current-Max 5.6 Ma 5.6 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Extended Commercial Extended
Terminal Finish Tin Bismuth/Nickel Palladium Gold Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 10000 2000
Voltage Gain-Min 20000 20000
Width 7.62 Mm 7.62 Mm
Base Number Matches 3 2
Architecture Voltage-Feedback
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation Yes
Length 10.16 Mm
Low-Bias No
Low-Offset No
Micropower No
Package Equivalence Code DIP8,.3
Power No
Programmable Power No
Wideband No