UPD29F064115F9-EB85X-CD6
vs
NAND01GW4A2AZA1F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NUMONYX
|
Package Description |
,
|
TFBGA,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
BGA
|
Pin Count |
|
63
|
Access Time-Max |
|
12000 ns
|
JESD-30 Code |
|
R-PBGA-B63
|
JESD-609 Code |
|
e1
|
Length |
|
15 mm
|
Memory Density |
|
1073741824 bit
|
Memory IC Type |
|
FLASH
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Terminals |
|
63
|
Number of Words |
|
67108864 words
|
Number of Words Code |
|
64000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
64MX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TFBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
|
260
|
Programming Voltage |
|
3 V
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
8.5 mm
|
|
|
|
Compare NAND01GW4A2AZA1F with alternatives