UPD30550AF2-400-NN1
vs
SPC5200CBV400R2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
29 X 29 MM, PLASTIC, BGA-272
|
27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
64
|
32
|
Bit Size |
64
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
133 MHz
|
35 MHz
|
External Data Bus Width |
64
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B272
|
S-PBGA-B272
|
JESD-609 Code |
e0
|
e0
|
Length |
29 mm
|
27 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
272
|
272
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.05 mm
|
2.65 mm
|
Speed |
400 MHz
|
400 MHz
|
Supply Voltage-Max |
1.7 V
|
1.58 V
|
Supply Voltage-Min |
1.6 V
|
1.42 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
29 mm
|
27 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
BGA
|
Pin Count |
|
272
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Moisture Sensitivity Level |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
BGA272,20X20,50
|
Peak Reflow Temperature (Cel) |
|
240
|
Screening Level |
|
AEC-Q100
|
Supply Voltage-Nom |
|
1.5 V
|
Temperature Grade |
|
INDUSTRIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare UPD30550AF2-400-NN1 with alternatives
Compare SPC5200CBV400R2 with alternatives