Part Details for UPD30550AF2-400-NN1 by NEC Electronics America Inc
Overview of UPD30550AF2-400-NN1 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD30550AF2-400-NN1
UPD30550AF2-400-NN1 CAD Models
UPD30550AF2-400-NN1 Part Data Attributes:
|
UPD30550AF2-400-NN1
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD30550AF2-400-NN1
NEC Electronics America Inc
RISC Microprocessor, 64-Bit, 400MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 29 X 29 MM, PLASTIC, BGA-272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 272 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UPD30550AF2-400-NN1
This table gives cross-reference parts and alternative options found for UPD30550AF2-400-NN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30550AF2-400-NN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD30550AF2-400-NN1 | RISC Microprocessor, 64-Bit, 400MHz, MOS, PBGA272, 29 X 29 MM, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | UPD30550AF2-400-NN1 vs UPD30550AF2-400-NN1 |
UPD30550AF2-400-NN1 | UPD30550AF2-400-NN1 | Renesas Electronics Corporation | UPD30550AF2-400-NN1 vs UPD30550AF2-400-NN1 |