UPD30550AF2-400-NN1-A
vs
UPD30550F2-300-NN1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
|
Part Package Code |
BGA
|
|
Package Description |
29 X 29 MM, LEAD FREE, CAVITY DOWN, PLASTIC, BGA-272
|
|
Pin Count |
272
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Address Bus Width |
64
|
|
Bit Size |
64
|
|
Boundary Scan |
YES
|
|
Clock Frequency-Max |
133 MHz
|
|
External Data Bus Width |
64
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B272
|
|
Length |
29 mm
|
|
Low Power Mode |
YES
|
|
Number of Terminals |
272
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.05 mm
|
|
Speed |
400 MHz
|
|
Supply Voltage-Max |
1.7 V
|
|
Supply Voltage-Min |
1.6 V
|
|
Surface Mount |
YES
|
|
Technology |
MOS
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
29 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
|
Base Number Matches |
2
|
|
|
|
|
Compare UPD30550AF2-400-NN1-A with alternatives