Part Details for UPD30550AF2-400-NN1-A by Renesas Electronics Corporation
Overview of UPD30550AF2-400-NN1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD30550AF2-400-NN1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD30550AF2-400-NN1-A-ND
|
DigiKey | RISC MPU, 64-BIT, 400MHZ Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$43.2800 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 64-Bit, 400MHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 194 |
|
$37.1500 / $43.7000 | Buy Now |
Part Details for UPD30550AF2-400-NN1-A
UPD30550AF2-400-NN1-A CAD Models
UPD30550AF2-400-NN1-A Part Data Attributes
|
UPD30550AF2-400-NN1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD30550AF2-400-NN1-A
Renesas Electronics Corporation
UPD30550AF2-400-NN1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, LEAD FREE, CAVITY DOWN, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 272 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UPD30550AF2-400-NN1-A
This table gives cross-reference parts and alternative options found for UPD30550AF2-400-NN1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD30550AF2-400-NN1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD30550AF2-400-NN1 | UPD30550AF2-400-NN1 | Renesas Electronics Corporation | UPD30550AF2-400-NN1-A vs UPD30550AF2-400-NN1 |
UPD30550AF2-400-NN1 | RISC Microprocessor, 64-Bit, 400MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics America Inc | UPD30550AF2-400-NN1-A vs UPD30550AF2-400-NN1 |