UPD350B-I/Q8X
vs
UPD350B/Q8X
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-28
|
QFN-28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Bus Compatibility |
I2C; SPI; USB
|
I2C; SPI; USB
|
Clock Frequency-Max |
48 MHz
|
48 MHz
|
JESD-30 Code |
S-PQCC-N28
|
S-PQCC-N28
|
Length |
4 mm
|
4 mm
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
HQCCN
|
Package Equivalence Code |
LCC28,.16SQ,16
|
LCC28,.16SQ,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG
|
Screening Level |
AEC-Q100; TS 16949
|
TS 16949
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Current-Max |
15 mA
|
15 mA
|
Supply Voltage-Max |
1.98 V
|
1.98 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
4 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UPD350B-I/Q8X with alternatives
Compare UPD350B/Q8X with alternatives