Part Details for UPD350B-I/Q8X by Microchip Technology Inc
Overview of UPD350B-I/Q8X by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UPD350B-I/Q8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD350B-I/Q8X-ND
|
DigiKey | IC USB CONTROLLER SPI 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
237 In Stock |
|
$1.6250 / $1.9800 | Buy Now |
DISTI #
UPD350B-I/Q8X
|
Avnet Americas | USB Type-C and Power Delivery (PD) Controller, USB 3.0, 4.75 V to 5.25 V, 28 Pins, QFN-EP - Trays (Alt: UPD350B-I/Q8X) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.5000 / $1.9800 | Buy Now |
DISTI #
579-UPD350BI/Q8X
|
Mouser Electronics | USB Interface IC Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with SPI Interface and Dead Battery Support RoHS: Compliant | 490 |
|
$1.6200 / $1.9800 | Buy Now |
DISTI #
UPD350B-I/Q8X
|
Microchip Technology Inc | USB Type-C Power Delivery 2.0 Controller. SPI with Dead Battery Support., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10780 Alternates Available |
|
$1.3200 / $1.9800 | Buy Now |
|
Future Electronics | Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controler RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | USB Controller - SPI Interface - Dead Battery Support - USB 3.0 Standard - 28-QFN (4x4). | 10780 Factory Stock |
|
$1.7800 / $2.5900 | Buy Now |
DISTI #
UPD350B-I/Q8X
|
Avnet Americas | USB Type-C and Power Delivery (PD) Controller, USB 3.0, 4.75 V to 5.25 V, 28 Pins, QFN-EP - Trays (Alt: UPD350B-I/Q8X) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.5000 / $1.9800 | Buy Now |
DISTI #
UPD350B-I/Q8X
|
TME | IC: interface, GPIO,SPI,USB 3.0, QFN28 Min Qty: 1 | 28 |
|
$1.6200 / $2.0600 | Buy Now |
|
Ameya Holding Limited | IC: interface, GPIO,SPI,USB 3.0, QFN28 | 10780 |
|
RFQ | |
DISTI #
UPD350B-I/Q8X
|
Avnet Americas | USB Type-C and Power Delivery (PD) Controller, USB 3.0, 4.75 V to 5.25 V, 28 Pins, QFN-EP - Trays (Alt: UPD350B-I/Q8X) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.5000 / $1.9800 | Buy Now |
Part Details for UPD350B-I/Q8X
UPD350B-I/Q8X CAD Models
UPD350B-I/Q8X Part Data Attributes
|
UPD350B-I/Q8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD350B-I/Q8X
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; USB | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD350B-I/Q8X
This table gives cross-reference parts and alternative options found for UPD350B-I/Q8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD350B-I/Q8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD350BT-I/Q8X | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350B-I/Q8X vs UPD350BT-I/Q8X |
UPD350BT-I/Q8XVAO | USB Bus Controller, CMOS, PQCC28 | Microchip Technology Inc | UPD350B-I/Q8X vs UPD350BT-I/Q8XVAO |