UPD4217800LG5-A60 vs IBM0117800PJ1-60 feature comparison

UPD4217800LG5-A60 NEC Electronics America Inc

Buy Now Datasheet

IBM0117800PJ1-60 IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC IBM MICROELECTRONICS
Package Description 0.400 INCH, PLASTIC, TSOP2-28 SOJ, SOJ28,.34
Reach Compliance Code unknown unknown
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code R-PDSO-G28 R-PDSO-J28
Length 18.41 mm 18.42 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Seated Height-Max 1.2 mm 3.76 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 7.62 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code SOJ
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code SOJ28,.34
Self Refresh YES
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD

Compare UPD4217800LG5-A60 with alternatives

Compare IBM0117800PJ1-60 with alternatives