UPD4217800LG5-A60
vs
KM48V2000ALT-6
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
|
TSOP
|
Package Description |
|
TSOP2, TSOP28,.46
|
Pin Count |
|
28
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.02
|
Access Mode |
|
FAST PAGE
|
Access Time-Max |
|
60 ns
|
Additional Feature |
|
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
R-PDSO-G28
|
JESD-609 Code |
|
e0
|
Length |
|
18.41 mm
|
Memory Density |
|
16777216 bit
|
Memory IC Type |
|
FAST PAGE DRAM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
28
|
Number of Words |
|
2097152 words
|
Number of Words Code |
|
2000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
2MX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP2
|
Package Equivalence Code |
|
TSOP28,.46
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
4096
|
Seated Height-Max |
|
1.2 mm
|
Self Refresh |
|
NO
|
Standby Current-Max |
|
0.0003 A
|
Supply Current-Max |
|
0.08 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
10.16 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare KM48V2000ALT-6 with alternatives