UPD4564163G5-A10B-9JF
vs
UPD4564163G5-A10B-9JF
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
|
Part Package Code |
TSOP2
|
|
Package Description |
0.400 INCH, PLASTIC, TSOP2-54
|
|
Pin Count |
54
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.02
|
|
Access Mode |
FOUR BANK PAGE BURST
|
|
Access Time-Max |
7 ns
|
|
Additional Feature |
AUTO/SELF REFRESH
|
|
JESD-30 Code |
R-PDSO-G54
|
|
Length |
22.22 mm
|
|
Memory Density |
67108864 bit
|
|
Memory IC Type |
SYNCHRONOUS DRAM
|
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
54
|
|
Number of Words |
4194304 words
|
|
Number of Words Code |
4000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
4MX16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSOP2
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Self Refresh |
YES
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
MOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
DUAL
|
|
Width |
10.16 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare UPD4564163G5-A10B-9JF with alternatives