UPD46364365BF1-E40-EQ1-A vs UPD46364362BF1-E40Y-EQ1-A feature comparison

UPD46364365BF1-E40-EQ1-A Renesas Electronics Corporation

Buy Now Datasheet

UPD46364362BF1-E40Y-EQ1-A Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code LBGA LBGA
Package Description BGA-165 BGA-165
Pin Count 165 165
Manufacturer Package Code PLBG0165FJ PLBG0165FJ
Reach Compliance Code unknown unknown
ECCN Code 5A002 5A002
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Access Time-Max 0.45 ns 0.45 ns
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e6 e6
Length 15 mm 15 mm
Memory Density 37748736 bit 37748736 bit
Memory IC Type DDR SRAM DDR SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 165 165
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX36 1MX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 1.46 mm 1.46 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 13 mm 13 mm
Base Number Matches 1 1

Compare UPD46364365BF1-E40-EQ1-A with alternatives

Compare UPD46364362BF1-E40Y-EQ1-A with alternatives