Part Details for UPD46364365BF1-E40-EQ1-A by Renesas Electronics Corporation
Overview of UPD46364365BF1-E40-EQ1-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46364365BF1-E40-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46364365BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for UPD46364365BF1-E40-EQ1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPD46364365BF1-E40-EQ1-A-ND
|
DigiKey | DDR SRAM, 1MX36, 0.45NS Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
368 In Stock |
|
$65.1800 | Buy Now |
DISTI #
UPD46364365BF1-E40
|
Avnet Americas | - Trays (Alt: UPD46364365BF1-E40) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 368 Partner Stock |
|
$53.2700 / $65.8000 | Buy Now |
|
Rochester Electronics | UPD46364365 - DDR SRAM, 1MX36 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 368 |
|
$55.9300 / $65.8000 | Buy Now |
Part Details for UPD46364365BF1-E40-EQ1-A
UPD46364365BF1-E40-EQ1-A CAD Models
UPD46364365BF1-E40-EQ1-A Part Data Attributes
|
UPD46364365BF1-E40-EQ1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD46364365BF1-E40-EQ1-A
Renesas Electronics Corporation
QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LBGA | |
Package Description | BGA-165 | |
Pin Count | 165 | |
Manufacturer Package Code | PLBG0165FJ | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e6 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.46 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for UPD46364365BF1-E40-EQ1-A
This table gives cross-reference parts and alternative options found for UPD46364365BF1-E40-EQ1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD46364365BF1-E40-EQ1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD46364362BF1-E40-EQ1-A | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | Renesas Electronics Corporation | UPD46364365BF1-E40-EQ1-A vs UPD46364362BF1-E40-EQ1-A |
UPD46364362BF1-E40Y-EQ1-A | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | Renesas Electronics Corporation | UPD46364365BF1-E40-EQ1-A vs UPD46364362BF1-E40Y-EQ1-A |