UPTF0603-16W-N-3122AT-1K
vs
RV060310PPM31K20.1%GTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VENKEL LTD
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Samacsys Manufacturer |
Venkel
|
|
Additional Feature |
ULTRA PRECISION
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.5 mm
|
Package Length |
1.6 mm
|
1.52 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.75 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
TR
|
Rated Power Dissipation (P) |
0.063 W
|
0.125 W
|
Rated Temperature |
70 °C
|
|
Resistance |
31200 Ω
|
31200 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.05%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UPTF0603-16W-N-3122AT-1K with alternatives
Compare RV060310PPM31K20.1%GTR with alternatives