USB2513B-AEZC-TR
vs
USB2514B-AEZC
feature comparison
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
Hvqccn,
|
Hvqccn,
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Additional Feature |
Also Requires 3.3v Supply
|
|
| Address Bus Width |
|
|
| Bus Compatibility |
I2c
|
I2c
|
| Clock Frequency-Max |
24 Mhz
|
24 Mhz
|
| External Data Bus Width |
|
|
| Length |
6 Mm
|
6 Mm
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
|
|
| Package Code |
HVQCCN
|
HVQCCN
|
| Package Shape |
Square
|
Square
|
| Seated Height-Max |
1 Mm
|
1 Mm
|
| Supply Voltage-Max |
3.6 V
|
3.6 V
|
| Supply Voltage-Min |
3 V
|
3 V
|
| Supply Voltage-Nom |
3.3 V
|
3.3 V
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Other
|
Other
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Width |
6 Mm
|
6 Mm
|
| uPs/uCs/Peripheral ICs Type |
Bus Controller, Universal Serial Bus
|
Bus Controller, Universal Serial Bus
|
| Base Number Matches |
2
|
2
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Part Package Code |
|
QFN
|
| Pin Count |
|
36
|
| JESD-30 Code |
|
S-XQCC-N36
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
3
|
| Number of Terminals |
|
36
|
| Package Body Material |
|
Unspecified
|
| Package Style |
|
Chip Carrier, Heat Sink/Slug, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Surface Mount |
|
Yes
|
| Terminal Finish |
|
Matte Tin (Sn)
|
| Terminal Form |
|
No Lead
|
| Terminal Position |
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|