USB2513B-I/M2 vs USB2513BI-AEZG-TR feature comparison

USB2513B-I/M2 Microchip Technology Inc

Buy Now Datasheet

USB2513BI-AEZG-TR SMSC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Package Description Hvqccn, Lcc36,.24sq,20 Hvqccn,
Pin Count 36
Manufacturer Package Code SQFN-36
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Address Bus Width
Bus Compatibility I2c, Smbus, Usb I2c
Clock Frequency-Max 24 Mhz 24 Mhz
External Data Bus Width
JESD-30 Code S-XQCC-N36
JESD-609 Code e3
Length 6 Mm 6 Mm
Number of Terminals 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Unspecified
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC36,.24SQ,20
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Seated Height-Max 1 Mm 1 Mm
Supply Current-Max 75 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form No Lead
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad
Width 6 Mm 6 Mm
uPs/uCs/Peripheral ICs Type Bus Controller, Universal Serial Bus Bus Controller, Universal Serial Bus
Base Number Matches 1 2
Additional Feature Also Requires 3.3v Supply