USB2514B-AEZC-TR vs USB2514B-AEZG feature comparison

USB2514B-AEZC-TR Microchip Technology Inc

Buy Now Datasheet

USB2514B-AEZG SMSC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Package Description Qfn-36 Hvqccn,
Pin Count 36 36
Manufacturer Package Code VQFN-36
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 2 Weeks
Address Bus Width
Bus Compatibility I2c, Smbus, Usb I2c
Clock Frequency-Max 24 Mhz 24 Mhz
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-XQCC-N36
JESD-609 Code e3
Length 6 Mm 6 Mm
Moisture Sensitivity Level 3
Number of Terminals 36 36
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material Unspecified Unspecified
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC36,.24SQ,20
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260 Not Specified
Seated Height-Max 1 Mm 1 Mm
Supply Current-Max 80 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Other Commercial
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form No Lead No Lead
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 6 Mm 6 Mm
uPs/uCs/Peripheral ICs Type Bus Controller, Universal Serial Bus Bus Controller, Universal Serial Bus
Base Number Matches 2 2
Part Package Code QFN
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) Not Specified