USB2514BI-AEZG vs USB2514B/M2 feature comparison

USB2514BI-AEZG Microchip Technology Inc

Buy Now Datasheet

USB2514B/M2 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFN
Package Description Hvqccn, Lcc36,.24sq,20 Hvqccn, Lcc36,.24sq,20
Pin Count 36 36
Manufacturer Package Code VQFN-36 SQFN-36
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 1 Week 6 Weeks
Address Bus Width
Bus Compatibility I2c, Smbus, Usb I2c, Smbus, Usb
Clock Frequency-Max 24 Mhz 24 Mhz
External Data Bus Width
JESD-30 Code S-XQCC-N36 S-XQCC-N36
JESD-609 Code e3 e3
Length 6 Mm 6 Mm
Moisture Sensitivity Level 3
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material Unspecified Unspecified
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC36,.24SQ,20 LCC36,.24SQ,20
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 Mm 1 Mm
Supply Current-Max 85 Ma 80 Ma
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial Extended
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form No Lead No Lead
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Width 6 Mm 6 Mm
uPs/uCs/Peripheral ICs Type Bus Controller, Universal Serial Bus Bus Controller, Universal Serial Bus
Base Number Matches 2 1
Pbfree Code Yes