USB3-A-S-S-TH
vs
USB-A-S-S-W-SM1-R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
SAMTEC
|
SAMTEC
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
PEG
|
Body Breadth |
0.275 inch
|
0.224 inch
|
Body Depth |
0.65 inch
|
0.555 inch
|
Body Length |
0.614 inch
|
0.52 inch
|
Body/Shell Style |
RECEPTACLE
|
JACK
|
Connector Type |
USB CONNECTOR
|
USB CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)
|
GOLD (30)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
50 mΩ
|
|
Contact Style |
USB 3.0 A
|
USB2.0 A
|
DIN Conformance |
NO
|
NO
|
Durability |
5000 Cycles
|
1500 Cycles
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLUE
|
WHITE
|
Insulator Material |
POLYAMIDE6T
|
POLYAMIDE9T
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
MOUNTING FLANGE
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD AND PANEL
|
Number Of PCB Rows |
2
|
1
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.5 mm
|
|
Plating Thickness |
30u inch
|
30u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
0.25 A
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
FRONT-PHOSPHOR COPPER ALLOY AND REAR-BRASS
|
PHOSPHOR BRONZE
|
Terminal Length |
0.111 inch
|
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
5
|
4
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Contact Finish Termination |
|
Matte Tin (Sn)
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
UL
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare USB3-A-S-S-TH with alternatives
Compare USB-A-S-S-W-SM1-R with alternatives