Part Details for USB3-A-S-S-TH by Samtec Inc
Overview of USB3-A-S-S-TH by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB3-A-S-S-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB3-A-S-S-TH
|
Avnet Americas | Conn USB PL 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: USB3-A-S-S-TH) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-USB3-A-S-S-TH
|
Mouser Electronics | USB Connectors RoHS: Compliant | 0 |
|
$1.0600 / $2.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7040 / $1.7600 | Buy Now | |
DISTI #
USB3-A-S-S-TH
|
Avnet Americas | Conn USB PL 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: USB3-A-S-S-TH) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
USB3-A-S-S-TH
|
Avnet Americas | Conn USB PL 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: USB3-A-S-S-TH) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$0.7040 / $1.7600 | Buy Now |
Part Details for USB3-A-S-S-TH
USB3-A-S-S-TH CAD Models
USB3-A-S-S-TH Part Data Attributes
|
USB3-A-S-S-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB3-A-S-S-TH
Samtec Inc
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.614 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB 3.0 A | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.5 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.25 A | |
Shell Finish | NICKEL | |
Shell Material | FRONT-PHOSPHOR COPPER ALLOY AND REAR-BRASS | |
Terminal Length | 0.111 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for USB3-A-S-S-TH
This table gives cross-reference parts and alternative options found for USB3-A-S-S-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB3-A-S-S-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73725-1010P | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | USB3-A-S-S-TH vs 73725-1010P |
USB-A-S-S-W-SM1-R | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | USB3-A-S-S-TH vs USB-A-S-S-W-SM1-R |
73725-1060R | Telecom and Datacom Connector | Amphenol FCi | USB3-A-S-S-TH vs 73725-1060R |
73725-00S0R | Telecom and Datacom Connector | Amphenol FCi | USB3-A-S-S-TH vs 73725-00S0R |
73725-0030R | Telecom and Datacom Connector | Amphenol FCi | USB3-A-S-S-TH vs 73725-0030R |
73725-00S0B | Telecom and Datacom Connector | Amphenol FCi | USB3-A-S-S-TH vs 73725-00S0B |
73725-1010R | Telecom and Datacom Connector | Amphenol FCi | USB3-A-S-S-TH vs 73725-1010R |
73725-10S0R | Telecom and Datacom Connector | Amphenol FCi | USB3-A-S-S-TH vs 73725-10S0R |
USB-A-S-S-W-SM1-R-TR | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | USB3-A-S-S-TH vs USB-A-S-S-W-SM1-R-TR |
USB-A-S-F-W-SM1-R | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | USB3-A-S-S-TH vs USB-A-S-F-W-SM1-R |