V12ZT1
vs
V12RA8X2749
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
LITTELFUSE INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit RMS Voltage-Max |
6 V
|
6 V
|
Energy Absorbing Capacity-Max |
0.6 J
|
0.6 J
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
Radial
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Working Voltage |
8 V
|
8 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
RADIAL LEADED
|
HTS Code |
|
8533.40.40.00
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
8.85 mm
|
Package Length |
|
11.45 mm
|
Package Width |
|
5.2 mm
|
Packing Method |
|
BULK
|
Resistor Type |
|
VARISTOR
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare V12ZT1 with alternatives
Compare V12RA8X2749 with alternatives