Part Details for V12RA8X2749 by Littelfuse Inc
Overview of V12RA8X2749 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V12RA8X2749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9602
|
Newark | Varistor Ra Series Rohs/Lead Free/ Bulk |Littelfuse V12RA8X2749 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
V12RA8X2749-ND
|
DigiKey | VARISTOR 12.5V 150A RADIAL BOX Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4655 | Buy Now |
DISTI #
576-V12RA8X2749
|
Mouser Electronics | Varistors RA Series RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.3100 | Buy Now |
|
Ozdisan Elektronik | VARISTOR RADIAL 12.5V 150A 6VAC 8VDC THT | 0 |
|
$4.2935 / $4.7229 | RFQ |
Part Details for V12RA8X2749
V12RA8X2749 CAD Models
V12RA8X2749 Part Data Attributes
|
V12RA8X2749
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V12RA8X2749
Littelfuse Inc
Varistor, 8V, 0.6J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.85 mm | |
Package Length | 11.45 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 8 V |
Alternate Parts for V12RA8X2749
This table gives cross-reference parts and alternative options found for V12RA8X2749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V12RA8X2749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V12RA8 | Varistor, 8V, 0.6J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V12RA8X2749 vs V12RA8 |
V12RA8 | RESISTOR, VOLTAGE DEPENDENT, 8V, 0.6J, THROUGH HOLE MOUNT | Intersil Corporation | V12RA8X2749 vs V12RA8 |