V130LTX2
vs
V130LA2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
THOMSON CONSUMER ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
Circuit RMS Voltage-Max |
|
130 V
|
Energy Absorbing Capacity-Max |
|
11 J
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Style |
|
Radial
|
Resistor Type |
|
VARISTOR
|
Surface Mount |
|
NO
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Working Voltage |
|
175 V
|
|
|
|