V360CH8S vs V360CH8 feature comparison

V360CH8S Littelfuse Inc

Buy Now Datasheet

V360CH8 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Circuit RMS Voltage-Max 230 V 230 V
Energy Absorbing Capacity-Max 6 J 6 J
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2 mm 2 mm
Package Length 10.21 mm 8.51 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 5.5 mm 5.26 mm
Packing Method BULK TR, 13 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 125 °C 125 °C
Reference Standard UL UL
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Technology METAL OXIDE FILM METAL OXIDE
Terminal Finish SILVER PLATINUM SILVER PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 300 V 300 V
Base Number Matches 1 3

Compare V360CH8S with alternatives

Compare V360CH8 with alternatives