V436664S24VATG-10PC
vs
HYM72V64656BLT8-S
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOSEL-VITELIC
|
SK HYNIX INC
|
Part Package Code |
DIMM
|
DIMM
|
Package Description |
DIMM, DIMM168
|
DIMM, DIMM168
|
Pin Count |
168
|
168
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
DUAL BANK PAGE BURST
|
DUAL BANK PAGE BURST
|
Access Time-Max |
6 ns
|
6 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
100 MHz
|
100 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-XDMA-N168
|
R-XDMA-N168
|
Memory Density |
4294967296 bit
|
4294967296 bit
|
Memory IC Type |
SYNCHRONOUS DRAM MODULE
|
SYNCHRONOUS DRAM MODULE
|
Memory Width |
64
|
64
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
168
|
168
|
Number of Words |
67108864 words
|
67108864 words
|
Number of Words Code |
64000000
|
64000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64MX64
|
64MX64
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Equivalence Code |
DIMM168
|
DIMM168
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Self Refresh |
YES
|
YES
|
Standby Current-Max |
0.016 A
|
0.016 A
|
Supply Current-Max |
3.52 mA
|
2.88 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare V436664S24VATG-10PC with alternatives
Compare HYM72V64656BLT8-S with alternatives