V48SR3R320NRFA vs V48SR05013NNFA feature comparison

V48SR3R320NRFA Delta Electronics Inc

Buy Now Datasheet

V48SR05013NNFA Delta Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DELTA ELECTRONICS INC DELTA ELECTRONICS INC
Part Package Code MODULE MODULE
Package Description MODULE-8 ,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Delta Electronics
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, TUV, CE
Efficiency (Main Output) 90.5%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
Length 33 mm 33 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 121 °C 121 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 20 A
Output Voltage-Nom 3.3 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Ripple Voltage (Main Out) 0.03535 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 66 W 65 W
Trim/Adjustable Output YES YES
Warm-up Time 0.03 s
Width 22.9 mm 22.9 mm
Base Number Matches 1 1
JESD-609 Code e3
Output Voltage-Max 5.5 V
Output Voltage-Min 4.25 V
Seated Height-Max 9.5 mm
Terminal Finish MATTE TIN

Compare V48SR3R320NRFA with alternatives

Compare V48SR05013NNFA with alternatives