VA100026D580T
vs
VA100026D580TL
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
Axial,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Energy Absorbing Capacity-Max |
0.4 J
|
0.4 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
26 V
|
26 V
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
19 Weeks
|
Circuit RMS Voltage-Max |
|
18 V
|
JESD-609 Code |
|
e3
|
Package Diameter |
|
2.54 mm
|
Package Length |
|
4.32 mm
|
Packing Method |
|
TR, 7 INCH
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Thermistor Application |
|
ESD PROTECTION
|
|
|
|
Compare VA100026D580T with alternatives
Compare VA100026D580TL with alternatives