Part Details for VA100026D580T by Kyocera AVX Components
Overview of VA100026D580T by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VA100026D580T
VA100026D580T CAD Models
VA100026D580T Part Data Attributes:
|
VA100026D580T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100026D580T
Kyocera AVX Components
Varistor, 26V, 0.4J, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for VA100026D580T
This table gives cross-reference parts and alternative options found for VA100026D580T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100026D580T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100026D580R | Varistor, 26V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100026D580T vs VA100026D580R |
VA100026D580RL | Varistor, 26V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100026D580T vs VA100026D580RL |
VA100026D580TL | Varistor, 26V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100026D580T vs VA100026D580TL |