VBUS051BD-HD1-GS08
vs
ESDSLC0534DFN10-TP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
GREEN, LEADLESS, ULTRA COMPACT, PLASTIC, LLP1006-2L, 2 PIN
|
DFN-10
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
LOW LEAKAGE, LOW CAPACITANCE
|
ULTRA LOW CAPACITANCE
|
Breakdown Voltage-Max |
8.7 V
|
8.5 V
|
Breakdown Voltage-Min |
6.9 V
|
6 V
|
Breakdown Voltage-Nom |
7.9 V
|
7.5 V
|
Clamping Voltage-Max |
16 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF) |
4 V
|
|
JESD-30 Code |
R-PDSO-N2
|
R-PDSO-N10
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
45 W
|
50 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
IEC-61000-4-2, 4-5
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max |
5 V
|
5 V
|
Reverse Current-Max |
0.1 µA
|
0.2 µA
|
Reverse Test Voltage |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare VBUS051BD-HD1-GS08 with alternatives
Compare ESDSLC0534DFN10-TP with alternatives