VC-840-EAE-FAAN-8M70400000TR
vs
DSA1003DL2-008.0000VAO
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE
|
Fall Time-Max |
5 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
8.704 MHz
|
8 MHz
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
25 pF
|
Package Equivalence Code |
LCC4,.08X.1,67/51
|
DILCC4,.08,65
|
Physical Dimension |
2.5mm x 2mm x 0.8mm
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max |
5 ns
|
2 ns
|
Screening Level |
MIL-STD-883
|
AEC-Q100; MIL-STD-883
|
Supply Current-Max |
7 mA
|
|
Supply Voltage-Max |
3.45 V
|
|
Supply Voltage-Min |
3.15 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
CDFN, 4 PIN
|
Output Low Current-Max |
|
6 mA
|
Package Body Material |
|
PLASTIC
|
|
|
|
Compare VC-840-EAE-FAAN-8M70400000TR with alternatives
Compare DSA1003DL2-008.0000VAO with alternatives