VC-840-EAE-FAAN-8M70400000TR vs DSA1001BL2-008.0000VAO feature comparison

VC-840-EAE-FAAN-8M70400000TR Microchip Technology Inc

Buy Now Datasheet

DSA1001BL2-008.0000VAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 5 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8.704 MHz 8 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.08X.1,67/51 DILCC4,.12
Physical Dimension 2.5mm x 2mm x 0.8mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 5 ns 2 ns
Screening Level MIL-STD-883 AEC-Q100; MIL-STD-883
Supply Current-Max 7 mA
Supply Voltage-Max 3.45 V
Supply Voltage-Min 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description CDFN, 4 PIN
Output Low Current-Max 4 mA
Package Body Material PLASTIC

Compare VC-840-EAE-FAAN-8M70400000TR with alternatives

Compare DSA1001BL2-008.0000VAO with alternatives