VCE1-B2D-25M00
vs
LFSPXO009589BULK
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
IQD FREQUENCY PRODUCTS LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
IQD
|
Additional Feature |
|
STANDBY; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
|
12 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
50%
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
25 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
CMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
5.0mm x 3.2mm x 0.95mm
|
Rise Time-Max |
|
12 ns
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
45/55 %
|
|
|
|
Compare VCE1-B2D-25M00 with alternatives
Compare LFSPXO009589BULK with alternatives