Part Details for LFSPXO009589BULK by IQD Frequency Products
Overview of LFSPXO009589BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO009589BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1083-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5896 | Buy Now |
DISTI #
449-LFSPXO009589BULK
|
Mouser Electronics | Standard Clock Oscillators 25.0MHz 5.0 x 3.2 x 0.95mm RoHS: Compliant | 288 |
|
$2.6100 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3200 | Buy Now |
Part Details for LFSPXO009589BULK
LFSPXO009589BULK CAD Models
LFSPXO009589BULK Part Data Attributes:
|
LFSPXO009589BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO009589BULK
IQD Frequency Products
CMOS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.95mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO009589BULK
This table gives cross-reference parts and alternative options found for LFSPXO009589BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO009589BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCE1-B2D-25M00 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | LFSPXO009589BULK vs VCE1-B2D-25M00 |
SM7745HSV-25.0M | CMOS Output Clock Oscillator, 25MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | LFSPXO009589BULK vs SM7745HSV-25.0M |
VCC1-B2B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | LFSPXO009589BULK vs VCC1-B2B-25M0000000 |
KC7050C25.0000C3GD00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | LFSPXO009589BULK vs KC7050C25.0000C3GD00 |
VCC1-F3B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | LFSPXO009589BULK vs VCC1-F3B-25M0000000 |
KC7050C25.0000C3GD00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Crystal Device Corporation | LFSPXO009589BULK vs KC7050C25.0000C3GD00 |
VCC1-F2D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom, | Vectron International | LFSPXO009589BULK vs VCC1-F2D-25M0000000 |
KC7050C25.0000C30D00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | LFSPXO009589BULK vs KC7050C25.0000C30D00 |
VMP2-B3B-25M000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO009589BULK vs VMP2-B3B-25M000 |
VCA1-B3D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | LFSPXO009589BULK vs VCA1-B3D-25M0000000 |