VCMS0603104K050XT vs C0603T104K5RCL7867 feature comparison

VCMS0603104K050XT Vatronics Technologies Limited

Buy Now Datasheet

C0603T104K5RCL7867 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Package Description , 0603
Reach Compliance Code Unknown Not Compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 0.8 Mm 0.8 Mm
Length 1.6 Mm 1.6 Mm
Mounting Feature Surface Mount Surface Mount
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Rectangular Package Rectangular Package
Package Style Smt Smt
Packing Method Tr Tr, Paper, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount Yes Yes
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Shape Wraparound Wraparound
Width 0.8 Mm 0.8 Mm
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.24.00.20
Factory Lead Time 113 Weeks, 1 Day
Additional Feature Cots
JESD-609 Code e0
Multilayer Yes
Reference Standard Mil-Prf-55681
Terminal Finish Tin/Lead (Sn90pb10) - With Nickel (Ni) Barrier