VCMS0603104K050XT vs VCMS0603104K050XB feature comparison

VCMS0603104K050XT Vatronics Technologies Limited

Buy Now Datasheet

VCMS0603104K050XB Vatronics Technologies Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Package Description , 0603 , 0603
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 0.8 Mm 0.8 Mm
Length 1.6 Mm 1.6 Mm
Mounting Feature Surface Mount Surface Mount
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Rectangular Package Rectangular Package
Package Style Smt Smt
Packing Method Tr Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount Yes Yes
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Shape Wraparound Wraparound
Width 0.8 Mm 0.8 Mm
Base Number Matches 1 1