VCMS0603154K025XT vs AC0603KRX7R8BB154 feature comparison

VCMS0603154K025XT Vatronics Technologies Limited

Buy Now Datasheet

AC0603KRX7R8BB154 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD YAGEO CORP
Package Description , 0603 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.15 µF 0.15 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series VCMS0603(K,25V)X7R
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series VCMS0603(K,25V)X7R
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8532.24.00.20
Factory Lead Time 20 Weeks
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare VCMS0603154K025XT with alternatives

Compare AC0603KRX7R8BB154 with alternatives