VF231CBATA125M
vs
VF231CBBTA125M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CTS VALPEY CORP
|
CTS VALPEY CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRISTATE; TAPE AND REEL
|
TRISTATE; TAPE AND REEL
|
Fall Time-Max |
0.4 ns
|
0.4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Manufacturer Series |
VF231C
|
VF231C
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
7.2mm x 5.2mm x 1.9mm
|
7.2mm x 5.2mm x 1.9mm
|
Rise Time-Max |
0.4 ns
|
0.4 ns
|
Supply Voltage-Max |
3.45 V
|
3.45 V
|
Supply Voltage-Min |
3.15 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VF231CBATA125M with alternatives
Compare VF231CBBTA125M with alternatives