Part Details for VF231CBATA125M by CTS Valpey Corporation
Overview of VF231CBATA125M by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF231CBATA125M
VF231CBATA125M CAD Models
VF231CBATA125M Part Data Attributes:
|
VF231CBATA125M
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VF231CBATA125M
CTS Valpey Corporation
LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, RESISTANCE WELDED, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS VALPEY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRISTATE; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | VF231C | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.2mm x 5.2mm x 1.9mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for VF231CBATA125M
This table gives cross-reference parts and alternative options found for VF231CBATA125M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF231CBATA125M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFBBTA125M | LVDS Output Clock Oscillator, 125MHz Nom, HERMETIC PACKAGE, RUGGED, SMD, 6 PIN | CTS Valpey Corporation | VF231CBATA125M vs RFBBTA125M |
QT93LW6M-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | VF231CBATA125M vs QT93LW6M-125.000MHZ |
QT93LW4M-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | VF231CBATA125M vs QT93LW4M-125.000MHZ |
VF231CBBNA125M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, RESISTANCE WELDED, SMD, 6 PIN | CTS Valpey Corporation | VF231CBATA125M vs VF231CBBNA125M |
QT93LW11M-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | VF231CBATA125M vs QT93LW11M-125.000MHZ |
QT93LW9-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | VF231CBATA125M vs QT93LW9-125.000MHZ |
3LG14B125.000CUGC | LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 125MHz Nom, CMOS, GREEN, SMD, 6 PIN | Integrated Device Technology Inc | VF231CBATA125M vs 3LG14B125.000CUGC |
RFBATA125M | LVDS Output Clock Oscillator, 125MHz Nom, HERMETIC PACKAGE, RUGGED, SMD, 6 PIN | CTS Valpey Corporation | VF231CBATA125M vs RFBATA125M |
VF231CBBTA125M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, RESISTANCE WELDED, SMD, 6 PIN | CTS Valpey Corporation | VF231CBATA125M vs VF231CBBTA125M |
QT93LW9M-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | VF231CBATA125M vs QT93LW9M-125.000MHZ |