VFC320CM1
vs
AD636KHZ
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SMT
|
BCY
|
Package Description |
,
|
, CAN10,.23
|
Pin Count |
10
|
10
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
RMS TO DC CONVERTER
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
Linearity Error-Max (EL) |
0.03%
|
|
Negative Supply Voltage-Max |
-20 V
|
-16.5 V
|
Negative Supply Voltage-Min |
-13 V
|
-2.5 V
|
Negative Supply Voltage-Nom |
-15 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Frequency-Max |
1 MHz
|
0.1 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Positive Input Voltage-Max |
15 V
|
0.2 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
20 V
|
16.5 V
|
Supply Voltage-Min |
13 V
|
2 V
|
Supply Voltage-Nom |
15 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
H-10-1
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e4
|
Package Equivalence Code |
|
CAN10,.23
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Current-Max |
|
1 mA
|
Terminal Finish |
|
Gold (Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Error-Max |
|
0.5%
|
|
|
|
Compare VFC320CM1 with alternatives
Compare AD636KHZ with alternatives