VG95234A-20-2SN
vs
FRCIR03R-20-2S-F80-T108
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Additional Feature |
STANDARD: MIL-C-5015
|
STANDARD: MIL-DTL-5015
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
1
|
1
|
Contact Sizes |
500
|
0
|
Coupling Type |
BAYONET
|
BAYONET
|
Degrees of Rotation |
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
WATER PROOF
|
Polarization |
N
|
N
|
Shell Finish |
CADMIUM
|
ZINC/COBALT
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
20
|
20
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Unique Insert Number |
20-2
|
20-2
|
Base Number Matches |
1
|
2
|
DIN Conformance |
|
NO
|
Other Description |
|
REAR PANEL MOUNT RECEPTACLE, NO REAR THREAD
|
IEC Conformance |
|
NO
|
Insulator Material |
|
RUBBER
|
MIL Conformance |
|
YES
|
|
|
|
Compare VG95234A-20-2SN with alternatives
Compare FRCIR03R-20-2S-F80-T108 with alternatives