VJ0201L3R3BXXCW1BC
vs
250R05L3R3BT4W
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
JOHANSON TECHNOLOGY INC
|
Package Description |
CHIP
|
, 0201
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
20 Weeks
|
|
Capacitance |
0.0000033 µF
|
0.0000033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.3 mm
|
0.3 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
0.6 mm
|
0.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
3.0303%
|
3.0303%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
WAFFLE PACK
|
Positive Tolerance |
3.0303%
|
3.0303%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.3 mm
|
0.3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare VJ0201L3R3BXXCW1BC with alternatives
Compare 250R05L3R3BT4W with alternatives