VJ0402A560JXACW1BC vs C0G0402560J1HSB feature comparison

VJ0402A560JXACW1BC Vishay Vitramon

Buy Now Datasheet

C0G0402560J1HSB Cinetech Industrial Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Part Package Code 0402
Reach Compliance Code unknown unknown
Base Number Matches 3 1
Ihs Manufacturer CINETECH IND CO LTD
Package Description , 0402
ECCN Code EAR99
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Other Cap.& Volt. Available On Request
Dielectric Material CERAMIC
Height 0.55 mm
Length 1 mm
Manufacturer Series 0402(G,JTOL)
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Series 0402 ( G, J TOL )
Size Code 0402
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Width 0.5 mm

Compare C0G0402560J1HSB with alternatives