VJ0805Y224KXJTW1BC
vs
SR0805X7R224KGNG1#M123
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
0805
|
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
3
|
1
|
Ihs Manufacturer |
|
PRESIDIO COMPONENTS INC
|
Package Description |
|
, 0805
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.22 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
1.4 mm
|
Length |
|
2.03 mm
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, Plastic, 7 Inch
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
16 V
|
Size Code |
|
0805
|
Temperature Characteristics Code |
|
X7R
|
Temperature Coefficient |
|
15% ppm/°C
|
Width |
|
1.27 mm
|
|
|
|
Compare SR0805X7R224KGNG1#M123 with alternatives