VLMG31K1L2-GS08
vs
VLMG3105-GS18
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
SUPPORTS INFRARED
|
SUPPORTS INFRARED
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.8 V
|
2.8 V
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
CLEAR NONDIFFUSED
|
CLEAR NONDIFFUSED
|
Luminous Intensity-Nom |
12.55 mcd
|
12.55 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.75 mm
|
1.75 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
565 nm
|
565 nm
|
Reverse Voltage-Max |
6 V
|
6 V
|
Shape |
ROUND
|
ROUND
|
Size |
2.4 mm
|
2.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Pitch |
2.8 mm
|
2.8 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
GREEN, PLASTIC, SMD, LCC-2
|
Luminous Intensity-Min |
|
120 cd
|
|
|
|
Compare VLMG31K1L2-GS08 with alternatives
Compare VLMG3105-GS18 with alternatives